+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5167

Paint roller; 70mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5167
TME Symbol:
SOLID-5167

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
70mm
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight20 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5167
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.79 USDGross price for quantities from 2 pcs - 0.94 USD
Net price for quantities from 4 pcs - 0.71 USDGross price for quantities from 4 pcs - 0.85 USD
Net price for quantities from 8 pcs - 0.67 USDGross price for quantities from 8 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD