+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5170

Paint roller; 70mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5170
TME Symbol:
SOLID-5170

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
70mm
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight23.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5170
0 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.59 USDGross price for quantities from 2 pcg - 0.71 USD
Net price for quantities from 4 pcg - 0.54 USDGross price for quantities from 4 pcg - 0.64 USD
Net price for quantities from 8 pcg - 0.50 USDGross price for quantities from 8 pcg - 0.60 USD
Net price for quantities from 10 pcg - 0.48 USDGross price for quantities from 10 pcg - 0.58 USD