+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5174

Pressure roller; with handle; 50mm; for wallpapers


Manufacturer: SOLID TOOLS

Manufacturer part number:
5174
TME Symbol:
SOLID-5174

Specification

Manufacturer
SOLID TOOLS
Type of tool
pressure roller
Version
with handle
Width
50mm
Tools application
for wallpapers
Gross weight58.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5174
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 3 pcs - 0.98 EURGross price for quantities from 3 pcs - 1.18 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.88 EURGross price for quantities from 10 pcs - 1.05 EUR