+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5175

Pressure roller; with handle; 150mm; for wallpapers


Manufacturer: SOLID TOOLS

Manufacturer part number:
5175
TME Symbol:
SOLID-5175

Specification

Manufacturer
SOLID TOOLS
Type of tool
pressure roller
Version
with handle
Width
0.15m
Tools application
for wallpapers
Gross weight102.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5175
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.57 GBPGross price for quantities from 1 pcs - 1.88 GBP
Net price for quantities from 3 pcs - 1.42 GBPGross price for quantities from 3 pcs - 1.70 GBP
Net price for quantities from 5 pcs - 1.32 GBPGross price for quantities from 5 pcs - 1.59 GBP
Net price for quantities from 10 pcs - 1.27 GBPGross price for quantities from 10 pcs - 1.53 GBP