+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5180

Paint roller; 100mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5180
TME Symbol:
SOLID-5180

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight31 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5180
0 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.80 USDGross price for quantities from 2 pcg - 0.95 USD
Net price for quantities from 4 pcg - 0.72 USDGross price for quantities from 4 pcg - 0.87 USD
Net price for quantities from 8 pcg - 0.67 USDGross price for quantities from 8 pcg - 0.81 USD
Net price for quantities from 10 pcg - 0.65 USDGross price for quantities from 10 pcg - 0.78 USD