+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5184

Paint roller; 100mm; to the paint; Moltoflok; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5184
TME Symbol:
SOLID-5184

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Manufacturer series
Moltoflok
Quantity in set/package
2pcs.
Gross weight21.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5184
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.07 GBPGross price for quantities from 1 pcg - 1.29 GBP
Net price for quantities from 3 pcg - 0.98 GBPGross price for quantities from 3 pcg - 1.17 GBP
Net price for quantities from 5 pcg - 0.91 GBPGross price for quantities from 5 pcg - 1.09 GBP
Net price for quantities from 10 pcg - 0.88 GBPGross price for quantities from 10 pcg - 1.05 GBP