+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5188

Paint roller; 100mm; to the paint; Moltopren; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5188
TME Symbol:
SOLID-5188

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.1m
Tools application
to the paint
Manufacturer series
Moltopren
Quantity in set/package
2pcs.
Gross weight19.89 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5188
74 in TME stock
No. of packages (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcg - 0.53 GBPGross price for quantities from 2 pcg - 0.64 GBP
Net price for quantities from 4 pcg - 0.48 GBPGross price for quantities from 4 pcg - 0.58 GBP
Net price for quantities from 8 pcg - 0.45 GBPGross price for quantities from 8 pcg - 0.54 GBP
Net price for quantities from 10 pcg - 0.43 GBPGross price for quantities from 10 pcg - 0.52 GBP
Packaging method by the manufacturer:
Bag = 10 pcg