+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5189

Paint roller; 150mm; to the paint; Moltopren; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5189
TME Symbol:
SOLID-5189

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Manufacturer series
Moltopren
Quantity in set/package
2pcs.
Gross weight31 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5189
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.64 GBPGross price for quantities from 1 pcg - 0.77 GBP
Net price for quantities from 3 pcg - 0.58 GBPGross price for quantities from 3 pcg - 0.70 GBP
Net price for quantities from 5 pcg - 0.54 GBPGross price for quantities from 5 pcg - 0.65 GBP
Net price for quantities from 10 pcg - 0.52 GBPGross price for quantities from 10 pcg - 0.62 GBP