+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5193

Paint roller; 70mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5193
TME Symbol:
SOLID-5193

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
70mm
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight22 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5193
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.54 EURGross price for quantities from 1 pcg - 0.65 EUR
Net price for quantities from 4 pcg - 0.49 EURGross price for quantities from 4 pcg - 0.59 EUR
Net price for quantities from 8 pcg - 0.46 EURGross price for quantities from 8 pcg - 0.55 EUR
Net price for quantities from 10 pcg - 0.44 EURGross price for quantities from 10 pcg - 0.53 EUR