+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5195

Paint roller; 150mm; to the paint; 2pcs.


Manufacturer: SOLID TOOLS

Manufacturer part number:
5195
TME Symbol:
SOLID-5195

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller
Width
0.15m
Tools application
to the paint
Quantity in set/package
2pcs.
Gross weight40 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5195
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 0.88 EURGross price for quantities from 1 pcg - 1.05 EUR
Net price for quantities from 3 pcg - 0.80 EURGross price for quantities from 3 pcg - 0.96 EUR
Net price for quantities from 5 pcg - 0.74 EURGross price for quantities from 5 pcg - 0.89 EUR
Net price for quantities from 10 pcg - 0.72 EURGross price for quantities from 10 pcg - 0.86 EUR