+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5201

Brush; flat; universal; 1.5"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5201
TME Symbol:
SOLID-5201

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
flat
Tools application
universal
Size
1.5"
Gross weight22.31 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5201
34 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.49 EURGross price for quantities from 2 pcs - 0.59 EUR
Net price for quantities from 4 pcs - 0.45 EURGross price for quantities from 4 pcs - 0.53 EUR
Net price for quantities from 8 pcs - 0.42 EURGross price for quantities from 8 pcs - 0.50 EUR
Net price for quantities from 12 pcs - 0.40 EURGross price for quantities from 12 pcs - 0.48 EUR
Packaging method by the manufacturer:Bag = 12 pcs