+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5209

Brush; English; universal; 3.5"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5209
TME Symbol:
SOLID-5209

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Tools application
universal
Size
3.5"
Gross weight81 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5209
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 3 pcs - 1.66 USDGross price for quantities from 3 pcs - 1.99 USD
Net price for quantities from 6 pcs - 1.55 USDGross price for quantities from 6 pcs - 1.85 USD
Net price for quantities from 12 pcs - 1.49 USDGross price for quantities from 12 pcs - 1.79 USD