+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5210

Brush; English; universal; 4"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5210
TME Symbol:
SOLID-5210

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
English
Tools application
universal
Size
4"
Gross weight92.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5210
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 EURGross price for quantities from 1 pcs - 2.29 EUR
Net price for quantities from 3 pcs - 1.73 EURGross price for quantities from 3 pcs - 2.07 EUR
Net price for quantities from 6 pcs - 1.61 EURGross price for quantities from 6 pcs - 1.93 EUR
Net price for quantities from 12 pcs - 1.55 EURGross price for quantities from 12 pcs - 1.86 EUR