+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5211

Brush; radiator,universal; 1"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5211
TME Symbol:
SOLID-5211

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Size
1"
Tools application
  • radiator
  • universal
Gross weight32.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5211
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.67 USDGross price for quantities from 2 pcs - 0.80 USD
Net price for quantities from 4 pcs - 0.60 USDGross price for quantities from 4 pcs - 0.72 USD
Net price for quantities from 8 pcs - 0.56 USDGross price for quantities from 8 pcs - 0.67 USD
Net price for quantities from 12 pcs - 0.54 USDGross price for quantities from 12 pcs - 0.65 USD