+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5212

Brush; radiator,universal; 1.5"


Manufacturer: SOLID TOOLS

Manufacturer part number:
5212
TME Symbol:
SOLID-5212

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Size
1.5"
Tools application
  • radiator
  • universal
Gross weight37 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5212
0 in TME stock
Net price for quantities from 2 pcs - 0.72 EURGross price for quantities from 2 pcs - 0.86 EUR
Net price for quantities from 4 pcs - 0.65 EURGross price for quantities from 4 pcs - 0.78 EUR
Net price for quantities from 8 pcs - 0.61 EURGross price for quantities from 8 pcs - 0.73 EUR
Net price for quantities from 12 pcs - 0.59 EURGross price for quantities from 12 pcs - 0.70 EUR
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.