+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5215

Brush; round; universal; 20mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5215
TME Symbol:
SOLID-5215

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
20mm
Gross weight12.907 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5215
182 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.65 EURGross price for quantities from 2 pcs - 0.78 EUR
Net price for quantities from 4 pcs - 0.59 EURGross price for quantities from 4 pcs - 0.71 EUR
Net price for quantities from 8 pcs - 0.55 EURGross price for quantities from 8 pcs - 0.66 EUR
Net price for quantities from 12 pcs - 0.53 EURGross price for quantities from 12 pcs - 0.63 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs