+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5216

Brush; round; universal; 25mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5216
TME Symbol:
SOLID-5216

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
25mm
Gross weight32.15 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5216
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.92 EUR
Net price for quantities from 3 pcs - 0.70 EURGross price for quantities from 3 pcs - 0.84 EUR
Net price for quantities from 6 pcs - 0.65 EURGross price for quantities from 6 pcs - 0.78 EUR
Net price for quantities from 12 pcs - 0.63 EURGross price for quantities from 12 pcs - 0.75 EUR