+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5217

Brush; round; universal; 30mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5217
TME Symbol:
SOLID-5217

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
30mm
Gross weight23.62 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5217
65 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 0.94 USDGross price for quantities from 3 pcs - 1.13 USD
Net price for quantities from 6 pcs - 0.88 USDGross price for quantities from 6 pcs - 1.05 USD
Net price for quantities from 12 pcs - 0.84 USDGross price for quantities from 12 pcs - 1.01 USD
Packaging method by the manufacturer:Bag = 12 pcs