+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5224

Brush; round; universal; 70mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5224
TME Symbol:
SOLID-5224

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
70mm
Gross weight182.1 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5224
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.11 EURGross price for quantities from 1 pcs - 4.93 EUR
Net price for quantities from 3 pcs - 3.73 EURGross price for quantities from 3 pcs - 4.47 EUR
Net price for quantities from 6 pcs - 3.47 EURGross price for quantities from 6 pcs - 4.16 EUR
Net price for quantities from 12 pcs - 3.34 EURGross price for quantities from 12 pcs - 4.00 EUR