+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5225

Brush; 70mm; for wallpapers,universal


Manufacturer: SOLID TOOLS

Manufacturer part number:
5225
TME Symbol:
SOLID-5225

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
70mm
Tools application
  • for wallpapers
  • universal
Gross weight92.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5225
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 3 pcs - 1.78 EURGross price for quantities from 3 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.60 EURGross price for quantities from 10 pcs - 1.92 EUR