+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5226

Brush; 90mm; for wallpapers,universal


Manufacturer: SOLID TOOLS

Manufacturer part number:
5226
TME Symbol:
SOLID-5226

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
90mm
Tools application
  • for wallpapers
  • universal
Gross weight108.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5226
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 3 pcs - 2.22 USDGross price for quantities from 3 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.48 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 2.39 USD