+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5230

Brush; 150mm; for wallpapers,universal


Manufacturer: SOLID TOOLS

Manufacturer part number:
5230
TME Symbol:
SOLID-5230

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
0.15m
Tools application
  • for wallpapers
  • universal
Gross weight233.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5230
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 6.05 USD
Net price for quantities from 3 pcs - 4.57 USDGross price for quantities from 3 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.26 USDGross price for quantities from 5 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.92 USD