+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5232

Brush; 180mm; universal; block paint brush


Manufacturer: SOLID TOOLS

Manufacturer part number:
5232
TME Symbol:
SOLID-5232

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
180mm
Tools application
universal
Trade name
block paint brush
Gross weight351 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.04 EURGross price for quantities from 1 pcs - 7.26 EUR
Net price for quantities from 3 pcs - 5.48 EURGross price for quantities from 3 pcs - 6.58 EUR
Net price for quantities from 6 pcs - 5.10 EURGross price for quantities from 6 pcs - 6.12 EUR
Net price for quantities from 12 pcs - 4.92 EURGross price for quantities from 12 pcs - 5.90 EUR