+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5233

Brush; 190mm; universal; block paint brush


Manufacturer: SOLID TOOLS

Manufacturer part number:
5233
TME Symbol:
SOLID-5233

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Width
190mm
Tools application
universal
Trade name
block paint brush
Gross weight434.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5233
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.82 EURGross price for quantities from 1 pcs - 9.38 EUR
Net price for quantities from 3 pcs - 7.08 EURGross price for quantities from 3 pcs - 8.50 EUR
Net price for quantities from 6 pcs - 6.60 EURGross price for quantities from 6 pcs - 7.92 EUR
Net price for quantities from 12 pcs - 6.35 EURGross price for quantities from 12 pcs - 7.62 EUR