+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5237

Brush; round; universal; 12mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5237
TME Symbol:
SOLID-5237

Specification

Manufacturer
SOLID TOOLS
Type of tool
brush
Version
round
Tools application
universal
Diameter
12mm
Gross weight12.693 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5237
24 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 0.65 EURGross price for quantities from 2 pcs - 0.78 EUR
Net price for quantities from 4 pcs - 0.59 EURGross price for quantities from 4 pcs - 0.71 EUR
Net price for quantities from 8 pcs - 0.55 EURGross price for quantities from 8 pcs - 0.66 EUR
Net price for quantities from 12 pcs - 0.53 EURGross price for quantities from 12 pcs - 0.64 EUR