+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5300

Paint roller handle; W: 60mm; Ø: 6mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5300
TME Symbol:
SOLID-5300

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
60mm
Diameter
6mm
Gross weight63.6 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5300
68 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.43 EURGross price for quantities from 2 pcs - 0.51 EUR
Net price for quantities from 4 pcs - 0.39 EURGross price for quantities from 4 pcs - 0.47 EUR
Net price for quantities from 8 pcs - 0.36 EURGross price for quantities from 8 pcs - 0.44 EUR
Net price for quantities from 70 pcs - 0.35 EURGross price for quantities from 70 pcs - 0.42 EUR