+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5302

Paint roller handle; W: 100mm; Ø: 6mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5302
TME Symbol:
SOLID-5302

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
0.1m
Diameter
6mm
Gross weight120.9 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5302
78 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.65 EURGross price for quantities from 2 pcs - 0.78 EUR
Net price for quantities from 4 pcs - 0.59 EURGross price for quantities from 4 pcs - 0.71 EUR
Net price for quantities from 8 pcs - 0.55 EURGross price for quantities from 8 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.63 EUR