+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5304

Paint roller handle; W: 250mm; Ø: 8mm; Maxi


Manufacturer: SOLID TOOLS

Manufacturer part number:
5304
TME Symbol:
SOLID-5304

Specification

Manufacturer
SOLID TOOLS
Type of tool
paint roller handle
Width
250mm
Diameter
8mm
Manufacturer series
Maxi
Gross weight258.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5304
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.02 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 3 pcs - 0.93 EURGross price for quantities from 3 pcs - 1.11 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 1.03 EUR
Net price for quantities from 50 pcs - 0.83 EURGross price for quantities from 50 pcs - 1.00 EUR