+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5321

Finishing trowel; L: 270mm; W: 120mm; stainless steel; Profi


Manufacturer: SOLID TOOLS

Manufacturer part number:
5321
TME Symbol:
SOLID-5321

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
120mm
Material
stainless steel
Manufacturer series
Profi
Handle material
plastic
Gross weight234.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5321
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.85 EUR
Net price for quantities from 3 pcs - 2.91 EURGross price for quantities from 3 pcs - 3.49 EUR
Net price for quantities from 6 pcs - 2.71 EURGross price for quantities from 6 pcs - 3.25 EUR
Net price for quantities from 12 pcs - 2.61 EURGross price for quantities from 12 pcs - 3.13 EUR