+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5322

Scarper; L: 130mm; W: 90mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
5322
TME Symbol:
SOLID-5322

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Length
0.13m
Width
90mm
Material
stainless steel
Handle material
plastic
Gross weight99.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5322
0 in TME stock
Net price for quantities from 1 pcs - 2.13 EURGross price for quantities from 1 pcs - 2.55 EUR
Net price for quantities from 3 pcs - 1.93 EURGross price for quantities from 3 pcs - 2.31 EUR
Net price for quantities from 5 pcs - 1.79 EURGross price for quantities from 5 pcs - 2.15 EUR
Net price for quantities from 60 pcs - 1.73 EURGross price for quantities from 60 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)