+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5323

Scarper; L: 130mm; W: 37mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
5323
TME Symbol:
SOLID-5323

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Length
0.13m
Width
37mm
Material
stainless steel
Handle material
plastic
Gross weight81.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5323
0 in TME stock
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.05 EUR
Net price for quantities from 3 pcs - 1.55 EURGross price for quantities from 3 pcs - 1.86 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 70 pcs - 1.39 EURGross price for quantities from 70 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)