+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5324

Putty knife; 40mm; stainless steel; Handle material: plastic

Manufacturer: SOLID TOOLS

Manufacturer part number:
5324
TME Symbol:
SOLID-5324

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
40mm
Material
stainless steel
Handle material
plastic
Gross weight39.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5324
0 in TME stock
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.35 USD
No. of pieces (Multiplicity: 5)