+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5336

Finishing trowel; L: 270mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5336
TME Symbol:
SOLID-5336

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
130mm
Gross weight154 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5336
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 3 pcs - 1.72 EURGross price for quantities from 3 pcs - 2.06 EUR
Net price for quantities from 6 pcs - 1.60 EURGross price for quantities from 6 pcs - 1.92 EUR
Net price for quantities from 12 pcs - 1.54 EURGross price for quantities from 12 pcs - 1.85 EUR