+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5337

Finishing trowel; with sponge; L: 270mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5337
TME Symbol:
SOLID-5337

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
270mm
Width
130mm
Gross weight195.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5337
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 3 pcs - 3.22 EURGross price for quantities from 3 pcs - 3.86 EUR
Net price for quantities from 6 pcs - 2.99 EURGross price for quantities from 6 pcs - 3.59 EUR
Net price for quantities from 12 pcs - 2.89 EURGross price for quantities from 12 pcs - 3.46 EUR