+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5339

Finishing trowel; L: 270mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
5339
TME Symbol:
SOLID-5339

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
120mm
Material
stainless steel
Gross weight272.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5339
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.16 EURGross price for quantities from 1 pcs - 4.99 EUR
Net price for quantities from 3 pcs - 3.77 EURGross price for quantities from 3 pcs - 4.52 EUR
Net price for quantities from 6 pcs - 3.51 EURGross price for quantities from 6 pcs - 4.21 EUR
Net price for quantities from 12 pcs - 3.38 EURGross price for quantities from 12 pcs - 4.05 EUR