+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5344

Notch trowel; L: 270mm; W: 120mm; stainless steel; Profi; plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
5344
TME Symbol:
SOLID-5344

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
120mm
Material
stainless steel
Manufacturer series
Profi
Tip width
10mm
Handle material
plastic
Gross weight227.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5344
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.39 EURGross price for quantities from 1 pcs - 4.06 EUR
Net price for quantities from 3 pcs - 3.07 EURGross price for quantities from 3 pcs - 3.68 EUR
Net price for quantities from 6 pcs - 2.86 EURGross price for quantities from 6 pcs - 3.43 EUR
Net price for quantities from 12 pcs - 2.75 EURGross price for quantities from 12 pcs - 3.30 EUR