+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5345

Notch trowel; L: 270mm; W: 120mm; stainless steel; Profi; plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
5345
TME Symbol:
SOLID-5345

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
120mm
Material
stainless steel
Manufacturer series
Profi
Tip width
12mm
Handle material
plastic
Gross weight223.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
5345
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 4.10 USD
Net price for quantities from 6 pcs - 3.18 USDGross price for quantities from 6 pcs - 3.82 USD
Net price for quantities from 12 pcs - 3.06 USDGross price for quantities from 12 pcs - 3.68 USD