+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5347

Finishing trowel; L: 380mm; W: 120mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
5347
TME Symbol:
SOLID-5347

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
380mm
Width
120mm
Material
stainless steel
Handle material
wood
Gross weight424 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5347
0 in TME stock
Net price for quantities from 1 pcs - 7.29 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 4 pcs - 6.61 USDGross price for quantities from 4 pcs - 7.93 USD
Net price for quantities from 8 pcs - 6.15 USDGross price for quantities from 8 pcs - 7.38 USD
Net price for quantities from 12 pcs - 5.92 USDGross price for quantities from 12 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)