+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

5348

Finishing trowel; L: 480mm; W: 120mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
5348
TME Symbol:
SOLID-5348

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
480mm
Width
120mm
Material
stainless steel
Handle material
wood
Gross weight566.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5348
0 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 4 pcs - 8.09 USDGross price for quantities from 4 pcs - 9.71 USD
Net price for quantities from 8 pcs - 7.53 USDGross price for quantities from 8 pcs - 9.04 USD
Net price for quantities from 12 pcs - 7.26 USDGross price for quantities from 12 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.