+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5370

Finishing trowel; straight; L: 270mm; W: 130mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5370
TME Symbol:
SOLID-5370

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
straight
Length
270mm
Width
130mm
Material
styrofoam
Gross weight48 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5370
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 3 pcs - 1.08 EURGross price for quantities from 3 pcs - 1.30 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.16 EUR