+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5371

Finishing trowel; straight; L: 320mm; W: 170mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5371
TME Symbol:
SOLID-5371

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
straight
Length
320mm
Width
170mm
Material
styrofoam
Gross weight72 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5371
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.92 USD