+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5373

Finishing trowel; straight; L: 700mm; W: 140mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5373
TME Symbol:
SOLID-5373

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
straight
Length
0.7m
Width
140mm
Material
styrofoam
Gross weight129 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5373
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.19 EURGross price for quantities from 1 pcs - 3.82 EUR
Net price for quantities from 3 pcs - 2.87 EURGross price for quantities from 3 pcs - 3.44 EUR
Net price for quantities from 5 pcs - 2.67 EURGross price for quantities from 5 pcs - 3.20 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 3.08 EUR