+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5374

Finishing trowel; straight; L: 1000mm; W: 140mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5374
TME Symbol:
SOLID-5374

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
straight
Length
1m
Width
140mm
Material
styrofoam
Gross weight193 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5374
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 3 pcs - 4.55 USDGross price for quantities from 3 pcs - 5.45 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 5.07 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.89 USD