+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5383

Trowel; trapezoidal; 140mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
5383
TME Symbol:
SOLID-5383

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Width
140mm
Material
stainless steel
Handle material
wood
Gross weight159.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5383
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.24 EURGross price for quantities from 1 pcs - 3.89 EUR
Net price for quantities from 3 pcs - 2.94 EURGross price for quantities from 3 pcs - 3.52 EUR
Net price for quantities from 5 pcs - 2.75 EURGross price for quantities from 5 pcs - 3.30 EUR
Net price for quantities from 60 pcs - 2.63 EURGross price for quantities from 60 pcs - 3.16 EUR