+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5384

Trowel; trapezoidal; 160mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
5384
TME Symbol:
SOLID-5384

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Width
0.16m
Material
stainless steel
Handle material
wood
Gross weight238 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5384
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.19 EURGross price for quantities from 1 pcs - 5.03 EUR
Net price for quantities from 3 pcs - 3.80 EURGross price for quantities from 3 pcs - 4.56 EUR
Net price for quantities from 5 pcs - 3.54 EURGross price for quantities from 5 pcs - 4.25 EUR
Net price for quantities from 50 pcs - 3.41 EURGross price for quantities from 50 pcs - 4.09 EUR