+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5389

Trowel; triangular; 200mm; carbon steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
5389
TME Symbol:
SOLID-5389

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
triangular
Width
200mm
Material
carbon steel
Handle material
wood
Gross weight348.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5389
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 4.75 USD
Net price for quantities from 5 pcs - 3.69 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 4.26 USD