+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5398

Wall plane; L: 250mm; W: 130mm; plaster


Manufacturer: SOLID TOOLS

Manufacturer part number:
5398
TME Symbol:
SOLID-5398

Specification

Manufacturer
SOLID TOOLS
Type of tool
wall plane
Length
0.25m
Width
130mm
Tools application
plaster
Gross weight314 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5398
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.95 USD