+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

5400

Mixer; 140mm; for mortar; Socket size: M14


Manufacturer: SOLID TOOLS

Manufacturer part number:
5400
TME Symbol:
SOLID-5400

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
mixer
Diameter
140mm
Tools application
for mortar
Holder socket size - thread
M14
Gross weight1.1721 kg
See other products in this category: Power Tools - Parts and Accessories SOLID TOOLS,
*
5400
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.60 USDGross price for quantities from 1 pcs - 16.31 USD
Net price for quantities from 3 pcs - 12.32 USDGross price for quantities from 3 pcs - 14.78 USD
Net price for quantities from 5 pcs - 11.47 USDGross price for quantities from 5 pcs - 13.77 USD
Net price for quantities from 10 pcs - 11.04 USDGross price for quantities from 10 pcs - 13.26 USD
Packaging method by the manufacturer:Cardboard = 10 pcs