+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5404

Mixer; 100mm; for mortar; hexagonal


Manufacturer: SOLID TOOLS

Manufacturer part number:
5404
TME Symbol:
SOLID-5404

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
mixer
Diameter
100mm
Tools application
for mortar
Kind of holder
hexagonal
Gross weight438 g
See other products in this category: Power Tools - Parts and Accessories SOLID TOOLS,
*
5404
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 4.49 USD