+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5424

Finishing trowel; with rubber; L: 170mm; W: 130mm; Thk: 8mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
5424
TME Symbol:
SOLID-5424

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with rubber
Length
170mm
Width
130mm
Thickness
8mm
Gross weight211.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5424
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.89 EURGross price for quantities from 1 pcs - 5.86 EUR
Net price for quantities from 3 pcs - 4.43 EURGross price for quantities from 3 pcs - 5.31 EUR
Net price for quantities from 5 pcs - 4.12 EURGross price for quantities from 5 pcs - 4.95 EUR
Net price for quantities from 20 pcs - 3.97 EURGross price for quantities from 20 pcs - 4.77 EUR